3069852 | |
---|---|
DigiKey Part Number | 277-3069852-ND |
Manufacturer | |
Manufacturer Product Number | 3069852 |
Description | PTRE 6-2/7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Test Terminal Strip For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Terminal Strip | |
Number of Positions | 7 | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,980.75000 | ¥1,980.75 |