3056307 | ||
---|---|---|
DigiKey Part Number | 3056307-ND | |
Manufacturer | ||
Manufacturer Product Number | 3056307 | |
Description | TERM BLK SCREW CLAMP 1POS GRAY | |
Customer Reference | ||
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.799" (20.30mm) | |
Panel Thickness | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 115 A | |
Wire Gauge | 2-14 AWG | |
Color | Gray | |
Features | Engagement Pin | |
Number of Levels | 1 |