3048690 | ||
---|---|---|
DigiKey Part Number | 277-3910-ND | |
Manufacturer | ||
Manufacturer Product Number | 3048690 | |
Description | CONN TERM BLK DISCONNECT 6-18AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 6-18 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 690V | |
Current - UL | 30 A | |
Voltage - UL | 72V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 0.75-25mm² | |
Features | - | |
Color | Black | |
Fuse Type | Midget 10.3mm x 38mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.67000 | ¥330.67 |
10 | ¥309.05700 | ¥3,090.57 |
50 | ¥284.33400 | ¥14,216.70 |
100 | ¥262.69910 | ¥26,269.91 |
250 | ¥250.33748 | ¥62,584.37 |