
3048687 | |
|---|---|
DigiKey Part Number | 3048687-ND |
Manufacturer | |
Manufacturer Product Number | 3048687 |
Description | CONN TERM BLK DISCONNECT 4-16AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 4-16 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 690V |
Series | Wire Gauge or Range - AWG 4-16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-25mm² |
Part Status Active | Features LED |
Type Disconnect | Color Black |
Disconnect Type Fuse, Lever | Fuse Type Midget 10.3mm x 38mm |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 18.0mm | Stripping Length 12mm |
Termination Style Screw |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,227.73000 | ¥1,227.73 |















