Terminal Block Connector 2 Position Feed Through Orange 4-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Orange 4-16 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3047468

DigiKey Part Number
3047468-ND
Manufacturer
Manufacturer Product Number
3047468
Description
CONN TERM BLK FEED THRU 4-16 AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 4-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
3047468 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
85 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
4-16 AWG
Type
Feed Through
Wire Gauge or Range - mm²
1.5-25mm²
Number of Positions
2
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
12.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.76000¥20.76