2 Position Terminal Block, Cross Connection Jumper Flat Pins - Reducing Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047099

DigiKey Part Number
277-12462-ND
Manufacturer
Manufacturer Product Number
3047099
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins - Reducing Bridge
Datasheet
 Datasheet
EDA/CAD Models
3047099 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Phoenix Contact
Pitch
0.433" (11.00mm)
Series
Style
Flat Pins - Reducing Bridge
Packaging
Bulk
For Use With/Related Products
CLIPLINE UT Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.20000¥39.20