



3034251 | |
|---|---|
DigiKey Part Number | 277-15065-ND |
Manufacturer | |
Manufacturer Product Number | 3034251 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3034251 Models |
Category | Voltage - IEC 500V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Screw Cap | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
Current - IEC 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.99000 | ¥152.99 |
























