50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110287

DigiKey Part Number
900-1731110287-ND
Manufacturer
Manufacturer Product Number
1731110287
Description
FCT HOOD S5 70 DEG SHLD PLSTC W/
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
50
Features
Mating Screws
Compatible Shell Size
D
Color
Silver
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.63000¥90.63
10¥77.00000¥770.00
25¥72.17440¥1,804.36
50¥68.72780¥3,436.39
100¥65.44720¥6,544.72
250¥61.35212¥15,338.03
500¥58.42590¥29,212.95
1,000¥55.64055¥55,640.55
Manufacturers Standard Package