3040058 | ||
---|---|---|
DigiKey Part Number | 277-3040058-ND | |
Manufacturer | ||
Manufacturer Product Number | 3040058 | |
Description | D-PT 2 5-HEXA/3P | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥6.88520 | ¥344.26 |