3038723 | ||
---|---|---|
DigiKey Part Number | 277-15098-ND | |
Manufacturer | ||
Manufacturer Product Number | 3038723 | |
Description | CONN TERM BLK TEST PLUG RED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Test Plug For CLIPLINE Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.40000 | ¥25.40 |