3036327 | |
---|---|
DigiKey Part Number | 277-9552-ND |
Manufacturer | |
Manufacturer Product Number | 3036327 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 22 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.85000 | ¥75.85 |
10 | ¥73.76100 | ¥737.61 |
50 | ¥68.93380 | ¥3,446.69 |
100 | ¥63.41970 | ¥6,341.97 |
250 | ¥58.59372 | ¥14,648.43 |
500 | ¥55.83670 | ¥27,918.35 |
1,000 | ¥52.65787 | ¥52,657.87 |