3 Position Terminal Block Jumper Around Barrier, Ring Tongue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3026036

DigiKey Part Number
277-3877-ND
Manufacturer
Manufacturer Product Number
3026036
Description
JUMPER TERM BLK 3POS RING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Jumper Around Barrier, Ring Tongue
Datasheet
 Datasheet
EDA/CAD Models
3026036 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Phoenix Contact
Pitch
0.437" (11.10mm)
Series
Style
Around Barrier, Ring Tongue
Packaging
Bulk
For Use With/Related Products
CLIPLINE OTTA Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.55000¥25.55