3009354 | |
---|---|
DigiKey Part Number | 3009354-ND |
Manufacturer | |
Manufacturer Product Number | 3009354 |
Description | JUMPER TERM BLK 36POS FLAT PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 36 | |
Pitch | 1.063" (27.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE USEN Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,155.39000 | ¥2,155.39 |