3006166 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ¥40.30480
Datasheet
2 Position Terminal Block Blue Bus Bar - Side 12.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006166

DigiKey Part Number
3006166-ND
Manufacturer
Manufacturer Product Number
3006166
Description
TERM BLK 2POS BLUE
Customer Reference
Detailed Description
2 Position Terminal Block Blue Bus Bar - Side 12.0mm
Datasheet
 Datasheet
EDA/CAD Models
3006166 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76 A
Manufacturer
Phoenix Contact
Voltage - IEC
400 V
Series
Wire Gauge or Range - AWG
4-12 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
2.5-25mm²
Part Status
Last Time Buy
Housing Color
Blue
Type
Bus Bar - Side
Length
1.713" (43.50mm)
Mounting Type
DIN Rail
Height (Max)
2.146" (54.50mm)
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
12.0mm
Stripping Length
11mm
Termination Style
Special, Hybrid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3245053Phoenix Contact0277-3245053-ND¥40.30480MFR Recommended
Last Time Buy
Last Time Buy Date: 2027/1/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥112.00560¥5,600.28
Manufacturers Standard Package