3005138 | ||
---|---|---|
DigiKey Part Number | 277-3573-ND | |
Manufacturer | ||
Manufacturer Product Number | 3005138 | |
Description | CONN TERM BLK DISCONNECT 6-24AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 6-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3005138 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.65000 | ¥260.65 |
10 | ¥239.81100 | ¥2,398.11 |
50 | ¥221.56380 | ¥11,078.19 |
100 | ¥211.13780 | ¥21,113.78 |
250 | ¥199.11772 | ¥49,779.43 |