2982757 | ||
---|---|---|
DigiKey Part Number | 2982757-ND | |
Manufacturer | ||
Manufacturer Product Number | 2982757 | |
Description | REVERSING RELAY 6A 10-30V LOAD | |
Customer Reference | ||
Detailed Description | Reversing Relay 24VDC Supply 6A 10 ~ 30V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 10 ~ 30V | |
Current - Output | 6A | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.265 lb (120.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,525.19000 | ¥1,525.19 |