2963268 | |
---|---|
DigiKey Part Number | 2963268-ND |
Manufacturer | |
Manufacturer Product Number | 2963268 |
Description | MONITORING MODULE |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 400VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 400VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Mounting Type | DIN Rail |