2962780 | ||
---|---|---|
DigiKey Part Number | 277-7731-ND | |
Manufacturer | ||
Manufacturer Product Number | 2962780 | |
Description | INTERFACE MOD DSUB MALE 15POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2962780 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.559" (65.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 16-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,645.56000 | ¥1,645.56 |
10 | ¥1,513.92700 | ¥15,139.27 |
50 | ¥1,398.73820 | ¥69,936.91 |