2962696 | ||
---|---|---|
DigiKey Part Number | 277-5009-ND | |
Manufacturer | ||
Manufacturer Product Number | 2962696 | |
Description | INTERFACE MOD HDR 50POS 16-26AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 4.330" (109.98mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 16-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,759.79000 | ¥2,759.79 |
10 | ¥2,538.99800 | ¥25,389.98 |