2962544 | ||
---|---|---|
DigiKey Part Number | 2962544-ND | |
Manufacturer | ||
Manufacturer Product Number | 2962544 | |
Description | INTERFACE MOD HDR 10POS 16-26AWG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 10 | |
Features | - | |
Voltage - Rated | 25VAC, 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.126" (54.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 16-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,240.35000 | ¥1,240.35 |
10 | ¥1,141.14000 | ¥11,411.40 |
50 | ¥1,054.31500 | ¥52,715.75 |