2914660 | |
---|---|
DigiKey Part Number | 277-2914660-ND |
Manufacturer | |
Manufacturer Product Number | 2914660 |
Description | ME MAX B-12 5 KMGY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 0.850" L x 0.433" W x 0.319" H (21.50mm x 11.00mm x 8.10mm) Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 0.850" L x 0.433" W x 0.319" H (21.50mm x 11.00mm x 8.10mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.73200 | ¥67.32 |
50 | ¥6.19320 | ¥309.66 |
100 | ¥5.72230 | ¥572.23 |
250 | ¥5.45304 | ¥1,363.26 |
500 | ¥5.14260 | ¥2,571.30 |