



2908822 | |
|---|---|
DigiKey Part Number | 277-17375-ND |
Manufacturer | |
Manufacturer Product Number | 2908822 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2908822 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Operate Time 7 ms |
Part Status Active | Release Time 3 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency cULus, EAC, UR |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 1.4 kOhms |
Coil Current 17 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.90000 | ¥88.90 |








