2908700 | ||
---|---|---|
DigiKey Part Number | 277-2908700-ND | |
Manufacturer | ||
Manufacturer Product Number | 2908700 | |
Description | MOTOR STARTER 3A | |
Customer Reference | ||
Detailed Description | Motor Starter, Reversible 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 42 ~ 550V | |
Current - Output | 3A | |
Wattage - Load | 4.1 W | |
Voltage - Supply | 19.2 ~ 30VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,511.64000 | ¥1,511.64 |