2908465 | ||
---|---|---|
DigiKey Part Number | 2908465-ND | |
Manufacturer | ||
Manufacturer Product Number | 2908465 | |
Description | VARIOFACE COMPACT LINE INTERFACE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (2) 14-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male (2) | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | - | |
Voltage - Rated | 60VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 60°C | |
Length | 3.248" (82.50mm) | |
Width | 2.984" (75.79mm) | |
Wire Gauge | 14-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.85000 | ¥691.85 |