2908204 | ||
---|---|---|
DigiKey Part Number | 277-2908204-ND | |
Manufacturer | ||
Manufacturer Product Number | 2908204 | |
Description | TTC-6P-2X1-48DC-PT-I | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Fuse Holder | |
Connector - AC Input | - | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | cCSAus, CSA, CSAus, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,369.38000 | ¥1,369.38 |
10 | ¥1,331.34000 | ¥13,313.40 |