2908045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 186
Unit Price: ¥13,591.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 96
Unit Price: ¥13,591.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥13,193.54000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥13,193.54000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥2,295.64000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥13,193.54000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥13,591.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥13,589.35000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 78
Unit Price: ¥13,194.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 206
Unit Price: ¥13,591.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 126
Unit Price: ¥13,591.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥13,589.50000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥13,589.50000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥13,591.00000
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908045

DigiKey Part Number
277-12435-ND
Manufacturer
Manufacturer Product Number
2908045
Description
TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
12-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Rising Cage Clamp
Number of Levels
1
Color
Blue
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1707234Phoenix Contact186277-2862-ND¥13,591.00000Parametric Equivalent
1707247Phoenix Contact96277-2882-ND¥13,591.00000Parametric Equivalent
1730359Phoenix Contact01730359-ND¥13,193.54000Parametric Equivalent
1730362Phoenix Contact01730362-ND¥13,193.54000Parametric Equivalent
1938317Phoenix Contact01938317-ND¥2,295.64000Parametric Equivalent
Available To Order
Factory Stock: 150
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥73.51200¥3,675.60
Manufacturers Standard Package