Isolated Module DC DC Converter 1 Output 24V 375mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 375mA 18V - 75V Input
E-gnition Hamburg team

TMR 9-4815WI

DigiKey Part Number
TMR9-4815WI-ND
Manufacturer
Manufacturer Product Number
TMR 9-4815WI
Description
DC DC CONVERTER 24V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 375mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 9-4815WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
9 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
375mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Factory Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥349.90000¥349.90
5¥336.87000¥1,684.35
10¥331.39500¥3,313.95
30¥322.89933¥9,686.98
50¥319.01840¥15,950.92
100¥313.81910¥31,381.91
250¥307.06796¥76,766.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.