1730362 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 186
Unit Price: ¥73.52000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 96
Unit Price: ¥73.52000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥71.37000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥12.41820
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥71.37000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥73.52000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥73.51200
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥73.51115
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 78
Unit Price: ¥71.37000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 206
Unit Price: ¥73.52000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 126
Unit Price: ¥73.52000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥73.51200
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥73.51200
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥73.52000
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1730362

DigiKey Part Number
1730362-ND
Manufacturer
Manufacturer Product Number
1730362
Description
TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
12-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Rising Cage Clamp
Number of Levels
1
Color
Yellow
Positions Per Level
4
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Pitch
0.197" (5.00mm)
Screw Thread
M3
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1707234Phoenix Contact186277-2862-ND¥73.52000Parametric Equivalent
1707247Phoenix Contact96277-2882-ND¥73.52000Parametric Equivalent
1730359Phoenix Contact01730359-ND¥71.37000Parametric Equivalent
1938317Phoenix Contact01938317-ND¥12.41820Parametric Equivalent
2869773Phoenix Contact0277-9373-ND¥71.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥71.37000¥3,568.50
Manufacturers Standard Package