Surge Protection Device (SPD) 37VAC, 53VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906832

DigiKey Part Number
2906832-ND
Manufacturer
Manufacturer Product Number
2906832
Description
SPD 37VAC/53VDC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 37VAC, 53VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906832 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Phoenix Contact
Voltage - Continuous Operating (Max) (MCOV)
37VAC, 53VDC
Series
Voltage - Protection Level (VP) (2416)
80 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
DIN Rail
Form
Module Only
Approval Agency
cCSAus, CSA, CSAus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.45000¥202.45
Manufacturers Standard Package