Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6T-4104

DigiKey Part Number
39-A6T-4104-ND
Manufacturer
Manufacturer Product Number
A6T-4104
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6T-4104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.165" (4.20mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
No
Circuit
SPST
Operating Temperature
-20°C ~ 70°C
Number of Positions
4
Length
0.437" (11.10mm)
Current Rating (Amps)
25mA
Mechanical Life
1,000 Cycles
Voltage Rating
24VDC
Electrical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
10¥15.34900¥153.49
42¥13.63762¥572.78
126¥12.44310¥1,567.83
252¥11.75849¥2,963.14
504¥11.13200¥5,610.53
1,008¥10.56550¥10,650.02
2,520¥9.90752¥24,966.95
5,040¥9.47573¥47,757.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.