2905959 | ||
---|---|---|
DigiKey Part Number | 277-16836-ND | |
Manufacturer | ||
Manufacturer Product Number | 2905959 | |
Description | INTERFACE MOD HDR 16POS 12-24AWG | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2905959 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 16 | |
Features | Fuses | |
Voltage - Rated | 24VDC | |
Operating Temperature | -40°C ~ 60°C | |
Length | 2.126" (54.00mm) | |
Width | 3.634" (92.30mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,210.25000 | ¥1,210.25 |
10 | ¥1,113.44600 | ¥11,134.46 |
50 | ¥1,028.72520 | ¥51,436.26 |