2904931 | ||
---|---|---|
DigiKey Part Number | 277-2904931-ND | |
Manufacturer | ||
Manufacturer Product Number | 2904931 | |
Description | 2-CHANNEL EX I OUTPUT SIGNAL CON | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 24mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 24mA | |
Isolation | 375V | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,014.25000 | ¥3,014.25 |
10 | ¥2,930.51200 | ¥29,305.12 |