2903343 | ||
---|---|---|
DigiKey Part Number | 277-17685-ND | |
Manufacturer | ||
Manufacturer Product Number | 2903343 | |
Description | RELAY GEN PURPOSE DPDT 50MA 230V | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 50 mA | |
Switching Voltage | 30VAC, 36VDC - Max | |
Coil Current | 6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Varistor | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 12 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | General Purpose | |
Coil Resistance | 38.33 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.12000 | ¥105.12 |