2903069 | ||
---|---|---|
DigiKey Part Number | 2903069-ND | |
Manufacturer | ||
Manufacturer Product Number | 2903069 | |
Description | CONN MODULE DB37 FEEDTHROUGH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 37 Pos, 2 Rows To D-Sub, Female Sockets, 37 Pos, 2 Rows | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screwless Connection, 37 Pos, 2 Rows | |
Convert To (Adapter End) | D-Sub, Female Sockets, 37 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,897.59000 | ¥1,897.59 |