2900567 | ||
---|---|---|
DigiKey Part Number | 277-14785-ND | |
Manufacturer | ||
Manufacturer Product Number | 2900567 | |
Description | MOTOR STARTER REV 2.4A 42-550V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Motor Starter, Reversible 24VDC Supply 2.4A 42 ~ 550V Load | |
Datasheet | Datasheet | |
EDA/CAD Models | 2900567 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 42 ~ 550V | |
Current - Output | 2.4A | |
Wattage - Load | 4.1 W | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.662 lb (300.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,646.54000 | ¥1,646.54 |
10 | ¥1,514.79200 | ¥15,147.92 |
50 | ¥1,399.54120 | ¥69,977.06 |