2900068 | ||
---|---|---|
DigiKey Part Number | 2900068-ND | |
Manufacturer | ||
Manufacturer Product Number | 2900068 | |
Description | I/O MODULE RACK CHANNEL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | I/O Module Rack 16 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Channels | 16 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | DIN Rail |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,009.74000 | ¥10,009.74 |