2896267 | ||
---|---|---|
DigiKey Part Number | 277-2912-ND | |
Manufacturer | ||
Manufacturer Product Number | 2896267 | |
Description | LOWER PART FOR BC 71.6 HOUSING | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, Polycarbonate Base 3.531" L x 2.819" W x 2.449" H (89.70mm x 71.60mm x 62.20mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | BC 71.6 Housing System | |
Size / Dimension | 3.531" L x 2.819" W x 2.449" H (89.70mm x 71.60mm x 62.20mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.97000 | ¥47.97 |