2866365 | ||
---|---|---|
DigiKey Part Number | 277-6972-ND | |
Manufacturer | ||
Manufacturer Product Number | 2866365 | |
Description | RECHARGEABLE BATT MODULE 24VDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2866365 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Pack, Rechargeable | |
For Use With/Related Products | UPS Systems | |
Shelf Life Start | Manufacture Charge Date | |
Shelf Life | 12 Months |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,034.65000 | ¥5,034.65 |
10 | ¥4,631.86500 | ¥46,318.65 |