2814948 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥1,604.36000
Datasheet

2814948

DigiKey Part Number
277-5209-ND
Manufacturer
Manufacturer Product Number
2814948
Description
TEMP RELAY SPDT 2 WIRE
Customer Reference
Detailed Description
Temperature Monitoring 20 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Temperature Monitoring
Trip Status
-
Trip Range
-100°C ~ 700°C
Delay Time
No Delay
Voltage - Supply
20 ~ 30VDC
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
2A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 65°C