2811297 | ||
---|---|---|
DigiKey Part Number | 277-4893-ND | |
Manufacturer | ||
Manufacturer Product Number | 2811297 | |
Description | ISOLATED AMP 2 CHAN DIN RAIL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2811297 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±100mA, ±100V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 300V (Working) | |
Features | - | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,196.92000 | ¥4,196.92 |