2800917 | ||
---|---|---|
DigiKey Part Number | 277-8079-ND | |
Manufacturer | ||
Manufacturer Product Number | 2800917 | |
Description | CIR BRKR SOLID STATE 3A 24VDC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Solid State 3A AC 24 V DC Holder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 3A | |
Voltage Rating - DC | 24 V | |
Actuator Type | - | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.57000 | ¥502.57 |
10 | ¥462.36700 | ¥4,623.67 |
50 | ¥427.18660 | ¥21,359.33 |
100 | ¥407.08520 | ¥40,708.52 |