2761871 | ||
---|---|---|
DigiKey Part Number | 277-16747-ND | |
Manufacturer | ||
Manufacturer Product Number | 2761871 | |
Description | CONN D-SUB RCPT 9POS TERM BLK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 2761871 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | Terminal Block | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 60V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS), Metal Plated | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -20°C ~ 75°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥865.92000 | ¥865.92 |
10 | ¥796.64300 | ¥7,966.43 |
50 | ¥790.15300 | ¥39,507.65 |