2701945 | |
---|---|
DigiKey Part Number | 277-12066-ND |
Manufacturer | |
Manufacturer Product Number | 2701945 |
Description | HMI OPERATOR PANEL MONOCHROME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel Monochrome |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Monochrome | |
Case Color | White | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Nanoline Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,226.19000 | ¥2,226.19 |
10 | ¥2,102.52800 | ¥21,025.28 |