2700149 | ||
---|---|---|
DigiKey Part Number | 277-12052-ND | |
Manufacturer | ||
Manufacturer Product Number | 2700149 | |
Description | MOUNTING BRACKET | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Mounting Bracket | |
Datasheet | Datasheet | |
EDA/CAD Models | 2700149 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Bracket | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.172 lb (78.02 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.56000 | ¥287.56 |
10 | ¥271.59800 | ¥2,715.98 |