2700148 | ||
---|---|---|
DigiKey Part Number | 277-12051-ND | |
Manufacturer | ||
Manufacturer Product Number | 2700148 | |
Description | REPLACEMENT END COVER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Replacement End Cover | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Replacement End Cover | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.031 lb (14.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.47000 | ¥134.47 |
10 | ¥127.01800 | ¥1,270.18 |