2700140 | ||
---|---|---|
DigiKey Part Number | 277-12046-ND | |
Manufacturer | ||
Manufacturer Product Number | 2700140 | |
Description | ACOUSTIC ELEMENT VOICE OUTPUT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Acoustic Element Adjustable Volume | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Voice Output | |
Voltage - Supply | 24VDC | |
Features | Adjustable Volume | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.406 lb (184.16 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,034.69000 | ¥4,034.69 |
10 | ¥3,810.54400 | ¥38,105.44 |