2700124 | ||
---|---|---|
DigiKey Part Number | 277-12026-ND | |
Manufacturer | ||
Manufacturer Product Number | 2700124 | |
Description | OPTICAL ELEMENT YLW DBL FLASH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Optical Element Yellow LED | |
Datasheet | Datasheet | |
EDA/CAD Models | 2700124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Double Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.159 lb (72.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,678.87000 | ¥1,678.87 |
10 | ¥1,585.55500 | ¥15,855.55 |