2700092 | ||
---|---|---|
DigiKey Part Number | 277-12040-ND | |
Manufacturer | ||
Manufacturer Product Number | 2700092 | |
Description | CONNECTION BASE WITH END COVER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Connection Base with End Cover Spring Terminal | |
Datasheet | Datasheet | |
EDA/CAD Models | 2700092 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connection Base with End Cover | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 50°C | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.68000 | ¥412.68 |
10 | ¥389.72500 | ¥3,897.25 |