2322326 | ||
---|---|---|
DigiKey Part Number | 277-5008-ND | |
Manufacturer | ||
Manufacturer Product Number | 2322326 | |
Description | INTERFACE MOD DSUB MALE 15POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2322326 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.768" (44.91mm) | |
Width | 2.579" (65.50mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥618.63000 | ¥618.63 |
10 | ¥569.12200 | ¥5,691.22 |
50 | ¥525.82000 | ¥26,291.00 |
100 | ¥501.07550 | ¥50,107.55 |