2320490 | ||
---|---|---|
DigiKey Part Number | 277-11883-ND | |
Manufacturer | ||
Manufacturer Product Number | 2320490 | |
Description | CABLE ASSY COMMUNICATIONS 6.56' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Communications Cable Assembly 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Communications | |
Number of Positions | 9 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.35000 | ¥648.35 |
10 | ¥596.51100 | ¥5,965.11 |
50 | ¥551.12200 | ¥27,556.10 |
100 | ¥525.18610 | ¥52,518.61 |